

C0805C334K3RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C334K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C334K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805C334K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K3RECAUTO |
Description | CAP CER 0805 330NF 25V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K3RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.14400 | $11.44 |
50 | $0.82500 | $41.25 |
100 | $0.72700 | $72.70 |
500 | $0.56170 | $280.85 |
1,000 | $0.51081 | $510.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43451 | $1,738.04 |
8,000 | $0.35521 | $2,841.68 |
12,000 | $0.34070 | $4,088.40 |
20,000 | $0.33880 | $6,776.00 |
28,000 | $0.32496 | $9,098.88 |
40,000 | $0.32387 | $12,954.80 |
48,000 | $0.32334 | $15,520.32 |