0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C224J5RACTU

DigiKey Part Number
399-C0805C224J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C224J5RACTUCT-ND - Cut Tape (CT)
399-C0805C224J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224J5RACTU
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.27500$42.75
50$3.29600$164.80
100$2.99340$299.34
500$2.48328$1,241.64
1,000$2.32566$2,325.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.15929$5,398.22
5,000$2.05899$10,294.95
7,500$2.00874$15,065.55
12,500$1.95305$24,413.12
17,500$1.92049$33,608.57
25,000$1.88916$47,229.00
30,000$1.87431$56,229.30
Manufacturers Standard Package