C0805C224J1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 26,433
Unit Price: $4.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30679
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,424
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36795
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,373
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.71122
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.72047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.19991
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52167
Datasheet
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224J1REC

DigiKey Part Number
C0805C224J1REC-ND
Manufacturer
Manufacturer Product Number
C0805C224J1REC
Description
CAP CER 0805 220NF 100V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.50787$2,539.35