Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0805C223J8JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C223J8JACTU |
Description | CAP CER 0.022UF 10V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223F3JACTU | KEMET | 0 | 399-C0805C223F3JACTUTR-ND | $2.74814 | Upgrade |
| C0805C223F4JACTU | KEMET | 0 | 399-C0805C223F4JACTUTR-ND | $2.74594 | Upgrade |
| C0805C223F5JACTU | KEMET | 0 | 399-C0805C223F5JACTUTR-ND | $2.30642 | Upgrade |
| C0805C223F8JACTU | KEMET | 0 | 399-C0805C223F8JACTUTR-ND | $2.74485 | Upgrade |
| C0805C223G3JACTU | KEMET | 0 | 399-C0805C223G3JACTUTR-ND | $0.88657 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64557 | $2,582.28 |


