


C0805C223J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J5JACTUTR-ND - Tape & Reel (TR) 399-C0805C223J5JACTUCT-ND - Cut Tape (CT) 399-C0805C223J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5JACTU |
Description | CAP CER 0.022UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J5JACAUTO | KEMET | 4,000 | 399-15659-1-ND | $0.75217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.29740 | $64.87 |
| 100 | $1.15350 | $115.35 |
| 500 | $0.90996 | $454.98 |
| 1,000 | $0.83498 | $834.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72255 | $2,890.20 |
| 8,000 | $0.68079 | $5,446.32 |
| 12,000 | $0.65989 | $7,918.68 |
| 20,000 | $0.63671 | $12,734.20 |
| 28,000 | $0.62317 | $17,448.76 |
| 40,000 | $0.61014 | $24,405.60 |


