


C0805C223J3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C223J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C223J3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C223J3RACTU |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.81500 | $18.15 |
50 | $1.33840 | $66.92 |
100 | $1.19140 | $119.14 |
500 | $0.97464 | $487.32 |
1,000 | $0.86807 | $868.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71407 | $2,856.28 |
8,000 | $0.68270 | $5,461.60 |
12,000 | $0.66278 | $7,953.36 |
20,000 | $0.65956 | $13,191.20 |
28,000 | $0.64068 | $17,939.04 |
40,000 | $0.63882 | $25,552.80 |
48,000 | $0.63311 | $30,389.28 |
96,000 | $0.61195 | $58,747.20 |
100,000 | $0.61083 | $61,083.00 |