
C0805C223G3GECTU | |
---|---|
DigiKey Part Number | 399-19397-2-ND - Tape & Reel (TR) 399-19397-1-ND - Cut Tape (CT) 399-19397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223G3GECTU |
Description | CAP CER 0805 22NF 25V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223G3GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.01000 | $8.01 |
10 | $5.11400 | $51.14 |
50 | $3.98160 | $199.08 |
100 | $3.63110 | $363.11 |
500 | $3.03936 | $1,519.68 |
1,000 | $2.85637 | $2,856.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.66326 | $6,658.15 |
5,000 | $2.54680 | $12,734.00 |
7,500 | $2.48847 | $18,663.53 |
12,500 | $2.42383 | $30,297.88 |
17,500 | $2.38601 | $41,755.18 |
25,000 | $2.34963 | $58,740.75 |
30,000 | $2.33240 | $69,972.00 |