0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C222K3RACTU

DigiKey Part Number
399-C0805C222K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C222K3RACTUCT-ND - Cut Tape (CT)
399-C0805C222K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222K3RACTU
Description
CAP CER 2200PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24000$12.40
50$0.89820$44.91
100$0.73730$73.73
500$0.61386$306.93
1,000$0.56024$560.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44688$1,787.52
8,000$0.40001$3,200.08
12,000$0.38528$4,623.36
20,000$0.38318$7,663.60
28,000$0.35641$9,979.48
40,000$0.35524$14,209.60
48,000$0.34196$16,414.08
96,000$0.34006$32,645.76
Manufacturers Standard Package