
C0805C222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15855-2-ND - Tape & Reel (TR) 399-15855-1-ND - Cut Tape (CT) 399-15855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80800 | $8.08 |
| 50 | $0.57280 | $28.64 |
| 100 | $0.50090 | $50.09 |
| 500 | $0.37938 | $189.69 |
| 1,000 | $0.34209 | $342.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28622 | $1,144.88 |
| 8,000 | $0.26550 | $2,124.00 |
| 12,000 | $0.25512 | $3,061.44 |
| 20,000 | $0.24363 | $4,872.60 |
| 28,000 | $0.23692 | $6,633.76 |
| 40,000 | $0.23046 | $9,218.40 |
| 48,000 | $0.22740 | $10,915.20 |
| 96,000 | $0.21709 | $20,840.64 |
| 100,000 | $0.21655 | $21,655.00 |

