
C0805C221K1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C221K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C221K1GACTUCT-ND - Cut Tape (CT) 399-C0805C221K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.83760 | $41.88 |
100 | $0.63140 | $63.14 |
500 | $0.51188 | $255.94 |
1,000 | $0.44799 | $447.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34304 | $1,372.16 |
8,000 | $0.33357 | $2,668.56 |