
C0805C221J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6938-2-ND - Tape & Reel (TR) 399-6938-1-ND - Cut Tape (CT) 399-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.81600 | $8.16 |
| 50 | $0.57600 | $28.80 |
| 100 | $0.50260 | $50.26 |
| 500 | $0.36942 | $184.71 |
| 1,000 | $0.29615 | $296.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21131 | $845.24 |
| 8,000 | $0.19194 | $1,535.52 |
| 12,000 | $0.19088 | $2,290.56 |
| 20,000 | $0.17847 | $3,569.40 |

