
C0805C221J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C221J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C221J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C221J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J5GAC7210 |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.63600 | $6.36 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.39000 | $39.00 |
| 500 | $0.23316 | $116.58 |
| 1,000 | $0.19735 | $197.35 |
| 2,500 | $0.16934 | $423.35 |
| 5,000 | $0.15865 | $793.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12748 | $1,912.20 |

