
C0805C221G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C221G5GACTUCT-ND - Cut Tape (CT) 399-C0805C221G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221G5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.03500 | $30.35 |
| 50 | $2.30060 | $115.03 |
| 100 | $2.07310 | $207.31 |
| 500 | $1.76616 | $883.08 |
| 1,000 | $1.57125 | $1,571.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.41185 | $5,647.40 |
| 8,000 | $1.31340 | $10,507.20 |
| 12,000 | $1.28751 | $15,450.12 |
| 20,000 | $1.25804 | $25,160.80 |
| 28,000 | $1.23662 | $34,625.36 |
| 40,000 | $1.21601 | $48,640.40 |
| 48,000 | $1.20625 | $57,900.00 |

