0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221G5GACAUTO

DigiKey Part Number
399-C0805C221G5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C221G5GACAUTOCT-ND - Cut Tape (CT)
399-C0805C221G5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221G5GACAUTO
Description
CAP CER 220PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221G5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.14900$31.49
50$2.38720$119.36
100$2.15380$215.38
500$1.75864$879.32
1,000$1.63668$1,636.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45368$5,814.72
8,000$1.37252$10,980.16
12,000$1.35163$16,219.56
20,000$1.31387$26,277.40
28,000$1.29179$36,170.12
40,000$1.27056$50,822.40
48,000$1.26049$60,503.52
Manufacturers Standard Package