0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C200J5GACTU

DigiKey Part Number
399-C0805C200J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C200J5GACTUCT-ND - Cut Tape (CT)
399-C0805C200J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C200J5GACTU
Description
CAP CER 20PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C200J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.19900$11.99
50$0.86320$43.16
100$0.76200$76.20
500$0.59018$295.09
1,000$0.53724$537.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45796$1,831.84
8,000$0.35475$2,838.00
12,000$0.35303$4,236.36
20,000$0.35108$7,021.60
28,000$0.34990$9,797.20
40,000$0.34875$13,950.00
48,000$0.34819$16,713.12
96,000$0.34627$33,241.92
Manufacturers Standard Package