


C0805C184K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C184K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C184K4RACTUCT-ND - Cut Tape (CT) 399-C0805C184K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C184K4RACTU |
Description | CAP CER 0.18UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.43100 | $24.31 |
| 50 | $1.81600 | $90.80 |
| 100 | $1.62930 | $162.93 |
| 500 | $1.45858 | $729.29 |
| 1,000 | $1.27256 | $1,272.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06742 | $4,269.68 |

