
C0805C181J5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C181J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C181J5RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C181J5RACAUTO |
Description | CAP CER 180PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.17600 | $21.76 |
50 | $1.61760 | $80.88 |
100 | $1.44680 | $144.68 |
500 | $1.15808 | $579.04 |
1,000 | $1.06891 | $1,068.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89445 | $3,577.80 |
8,000 | $0.83642 | $6,691.36 |
12,000 | $0.81602 | $9,792.24 |
20,000 | $0.81223 | $16,244.60 |
28,000 | $0.79304 | $22,205.12 |
40,000 | $0.79083 | $31,633.20 |
48,000 | $0.78977 | $37,908.96 |
96,000 | $0.76945 | $73,867.20 |
100,000 | $0.76814 | $76,814.00 |