
C0603C101K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C101K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K1RACAUTO |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.27300 | $12.73 |
50 | $0.91960 | $45.98 |
100 | $0.75540 | $75.54 |
500 | $0.63110 | $315.55 |
1,000 | $0.57526 | $575.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48143 | $1,925.72 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.42806 | $5,136.72 |
20,000 | $0.42578 | $8,515.60 |
28,000 | $0.40317 | $11,288.76 |
40,000 | $0.40188 | $16,075.20 |
48,000 | $0.40125 | $19,260.00 |
96,000 | $0.38790 | $37,238.40 |
100,000 | $0.38708 | $38,708.00 |