Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C155M4RECAUTO | |
|---|---|
DigiKey Part Number | C0805C155M4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C155M4RECAUTO |
Description | CAP CER 0805 1.5UF 16V X7R 20% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155M4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C155M4RECAUTO7210 | KEMET | 0 | C0805C155M4RECAUTO7210-ND | $0.30060 | Parametric Equivalent |
| C0805X155M4RECAUTO | KEMET | 0 | C0805X155M4RECAUTO-ND | $0.46879 | Parametric Equivalent |
| C0805X155M4RECAUTO7210 | KEMET | 0 | C0805X155M4RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| CGA4J3X7R1C155M125AB | TDK | 3,402 | 445-12732-1-ND | $2.30000 | Parametric Equivalent |
| GCJ21BR71C155MA01K | Murata Electronics | 0 | 490-GCJ21BR71C155MA01KTR-ND | $0.57068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32417 | $1,620.85 |




