

CGA4J3X7R1C155M125AB | |
|---|---|
DigiKey Part Number | 445-12732-2-ND - Tape & Reel (TR) 445-12732-1-ND - Cut Tape (CT) 445-12732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C155M125AB |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C155M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.96020 | $48.01 |
| 100 | $0.84760 | $84.76 |
| 500 | $0.65838 | $329.19 |
| 1,000 | $0.60001 | $600.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53629 | $1,072.58 |
| 4,000 | $0.49796 | $1,991.84 |
| 6,000 | $0.47878 | $2,872.68 |
| 10,000 | $0.45752 | $4,575.20 |
| 14,000 | $0.44510 | $6,231.40 |
| 20,000 | $0.43315 | $8,663.00 |

