Upgrade
Parametric Equivalent
Similar

C0805C153K5HACTU | |
|---|---|
DigiKey Part Number | 399-12974-2-ND - Tape & Reel (TR) 399-12974-1-ND - Cut Tape (CT) 399-12974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5HACTU |
Description | CAP CER 0.015UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153J1HACTU | KEMET | 1,754 | 399-C0805C153J1HACTUCT-ND | $7.56000 | Upgrade |
| C0805C153K5HACAUTO | KEMET | 8,393 | 399-12972-1-ND | $7.23000 | Parametric Equivalent |
| C2012NP01H153J085AA | TDK | 69 | 445-14341-1-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07233 | $8,289.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |



