

C2012NP01H153J085AA | |
|---|---|
DigiKey Part Number | 445-14341-2-ND - Tape & Reel (TR) 445-14341-1-ND - Cut Tape (CT) 445-14341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP01H153J085AA |
Description | CAP CER 0.015UF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H153J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H153J085AA | TDK | 13,943 | 445-7521-1-ND | $2.14000 | Direct |
| CGA4F2NP01H153J085AA | TDK | 4,048 | 445-12627-1-ND | $3.78000 | Parametric Equivalent |
| C0805C153J5GACTU | KEMET | 362 | 399-C0805C153J5GACTUCT-ND | $5.51000 | Direct |
| GRM2195C1H153JA01D | Murata Electronics | 2,704 | 490-1643-1-ND | $2.88000 | Direct |
| C0805C153F5GACTU | KEMET | 7,181 | 399-C0805C153F5GACTUCT-ND | $23.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86679 | $3,467.16 |
| 8,000 | $0.81952 | $6,556.16 |
| 12,000 | $0.79584 | $9,550.08 |
| 20,000 | $0.76960 | $15,392.00 |
| 28,000 | $0.75426 | $21,119.28 |
| 40,000 | $0.73950 | $29,580.00 |

