



C0805C152J1RACTU | |
---|---|
DigiKey Part Number | 399-C0805C152J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C152J1RACTUCT-ND - Cut Tape (CT) 399-C0805C152J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J1RACTU |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.88000 | $18.80 |
50 | $1.38760 | $69.38 |
100 | $1.13890 | $113.89 |
500 | $0.98204 | $491.02 |
1,000 | $0.90337 | $903.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78553 | $3,142.12 |
8,000 | $0.62285 | $4,982.80 |
12,000 | $0.61590 | $7,390.80 |
20,000 | $0.61286 | $12,257.20 |
28,000 | $0.60680 | $16,990.40 |
40,000 | $0.60502 | $24,200.80 |
48,000 | $0.60415 | $28,999.20 |