
C0805C152J2GECTU | |
---|---|
DigiKey Part Number | 399-C0805C152J2GECTUTR-ND - Tape & Reel (TR) 399-C0805C152J2GECTUCT-ND - Cut Tape (CT) 399-C0805C152J2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J2GECTU |
Description | CAP CER 0805 1.5NF 200V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J2GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67980 | $33.99 |
100 | $0.59690 | $59.69 |
500 | $0.45620 | $228.10 |
1,000 | $0.41293 | $412.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33437 | $1,337.48 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.29874 | $5,974.80 |
28,000 | $0.29095 | $8,146.60 |
40,000 | $0.28345 | $11,338.00 |
48,000 | $0.27990 | $13,435.20 |
96,000 | $0.26901 | $25,824.96 |