


C0805C152J1RACTU | |
---|---|
DigiKey Part Number | 399-C0805C152J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C152J1RACTUCT-ND - Cut Tape (CT) 399-C0805C152J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J1RACTU |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.88500 | $18.85 |
50 | $1.39120 | $69.56 |
100 | $1.14180 | $114.18 |
500 | $0.98454 | $492.27 |
1,000 | $0.90568 | $905.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78754 | $3,150.16 |
8,000 | $0.62444 | $4,995.52 |
12,000 | $0.61748 | $7,409.76 |
20,000 | $0.61443 | $12,288.60 |
28,000 | $0.60835 | $17,033.80 |
40,000 | $0.60656 | $24,262.40 |
48,000 | $0.60570 | $29,073.60 |