Upgrade
Parametric Equivalent
Direct



C0805C122K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C122K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C122K2RACTUCT-ND - Cut Tape (CT) 399-C0805C122K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122K2RACTU |
Description | CAP CER 1200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.57500 | $15.75 |
| 50 | $1.15520 | $57.76 |
| 100 | $1.02550 | $102.55 |
| 500 | $0.82352 | $411.76 |
| 1,000 | $0.73916 | $739.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59833 | $2,393.32 |
| 8,000 | $0.56784 | $4,542.72 |
| 12,000 | $0.55688 | $6,682.56 |
| 20,000 | $0.55407 | $11,081.40 |
| 28,000 | $0.54397 | $15,231.16 |
| 40,000 | $0.53696 | $21,478.40 |
| 48,000 | $0.53141 | $25,507.68 |
| 96,000 | $0.51271 | $49,220.16 |
| 100,000 | $0.51171 | $51,171.00 |



