0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122JAGACTU

DigiKey Part Number
399-15011-2-ND - Tape & Reel (TR)
399-15011-1-ND - Cut Tape (CT)
399-15011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C122JAGACTU
Description
CAP CER 1200PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.17800$21.78
50$1.62360$81.18
100$1.45140$145.14
500$1.16226$581.13
1,000$1.07301$1,073.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93919$3,756.76
8,000$0.88947$7,115.76
12,000$0.86457$10,374.84
20,000$0.83697$16,739.40
28,000$0.82084$22,983.52
40,000$0.80532$32,212.80
48,000$0.79796$38,302.08
96,000$0.77319$74,226.24
100,000$0.77187$77,187.00
Manufacturers Standard Package