Upgrade
Direct
Upgrade
Upgrade

C0805C152JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11892-2-ND - Tape & Reel (TR) 399-11892-1-ND - Cut Tape (CT) 399-11892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152JAGACAUTO |
Description | CAP CER 1500PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152JBGACAUTO | KEMET | 7,663 | 399-14842-1-ND | $4.60000 | Upgrade |
| CGA4F3C0G2E152J085AA | TDK | 3,732 | 445-5761-1-ND | $1.56000 | Direct |
| CGA4F4C0G2W152J085AA | TDK | 0 | 445-15550-1-ND | $2.47000 | Upgrade |
| CGA4F4NP02W152J085AA | TDK | 4,350 | 445-CGA4F4NP02W152J085AACT-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.43400 | $24.34 |
| 50 | $1.81860 | $90.93 |
| 100 | $1.62870 | $162.87 |
| 500 | $1.30788 | $653.94 |
| 1,000 | $1.20889 | $1,208.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06049 | $4,241.96 |
| 8,000 | $1.00536 | $8,042.88 |
| 12,000 | $0.97774 | $11,732.88 |
| 20,000 | $0.94714 | $18,942.80 |
| 28,000 | $0.92925 | $26,019.00 |
| 40,000 | $0.91203 | $36,481.20 |



