
C0805C152JBGACAUTO | |
---|---|
DigiKey Part Number | 399-14842-2-ND - Tape & Reel (TR) 399-14842-1-ND - Cut Tape (CT) 399-14842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152JBGACAUTO |
Description | CAP CER 1500PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $2.21400 | $22.14 |
50 | $1.59460 | $79.73 |
100 | $1.35520 | $135.52 |
500 | $1.24070 | $620.35 |
1,000 | $1.21841 | $1,218.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10308 | $4,412.32 |
8,000 | $1.09501 | $8,760.08 |
12,000 | $1.09083 | $13,089.96 |
20,000 | $1.07201 | $21,440.20 |
28,000 | $1.05283 | $29,479.24 |
40,000 | $1.03438 | $41,375.20 |
48,000 | $1.02564 | $49,230.72 |