C0805C106M9PAC9109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.37525
Datasheet

Parametric Equivalent


KEMET
In Stock: 133,273
Unit Price: $5.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,933
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,000
Unit Price: $0.17862
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.64000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106M9PAC9109

DigiKey Part Number
399-C0805C106M9PAC9109TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C106M9PAC9109
Description
10.0UF 6.3V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49558$4,486.74
Manufacturers Standard Package