C0805C106K8RAC31247042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91186
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,558
Unit Price: $3.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91186
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.84683
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.85963
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,347
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01852
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K8RAC31247042

DigiKey Part Number
399-C0805C106K8RAC31247042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C106K8RAC31247042
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.91186$9,118.60
Manufacturers Standard Package