
C0805C106K8RAC3123 | |
---|---|
DigiKey Part Number | 399-C0805C106K8RAC3123TR-ND - Tape & Reel (TR) 399-C0805C106K8RAC3123CT-ND - Cut Tape (CT) 399-C0805C106K8RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8RAC3123 |
Description | 10.0UF 10.0V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
50 | $1.68320 | $84.16 |
100 | $1.50590 | $150.59 |
500 | $1.20768 | $603.84 |
1,000 | $1.11563 | $1,115.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.01852 | $2,546.30 |
5,000 | $0.96003 | $4,800.15 |
7,500 | $0.93072 | $6,980.40 |
12,500 | $0.89826 | $11,228.25 |
17,500 | $0.87927 | $15,387.23 |
25,000 | $0.86101 | $21,525.25 |
30,000 | $0.85236 | $25,570.80 |
60,000 | $0.82322 | $49,393.20 |
62,500 | $0.82167 | $51,354.38 |