Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C105K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RACAUTO7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105K3RAC3123 | KEMET | 0 | 399-C0805C105K3RAC3123TR-ND | $0.02840 | Parametric Equivalent |
| C0805C105K3RAC9400AUTO | KEMET | 0 | 399-C0805C105K3RAC9400AUTOTR-ND | $0.02840 | Parametric Equivalent |
| ESD53C105K4T2A-26 | WEC | 2,000 | 2266-ESD53C105K4T2A-26TR-ND | $0.08800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23249 | $2,324.90 |



