Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C105K3RAC3070 | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RAC3070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RAC3070 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105K3RAC3020 | KEMET | 0 | 399-C0805C105K3RAC3020TR-ND | $0.22089 | Parametric Equivalent |
| C0805C105K3RAC3083 | KEMET | 0 | 399-C0805C105K3RAC3083TR-ND | $0.22467 | Parametric Equivalent |
| C0805C105K3RAC3123 | KEMET | 0 | 399-C0805C105K3RAC3123TR-ND | $0.23350 | Parametric Equivalent |
| C0805C105K3RAC31247665 | KEMET | 0 | 399-C0805C105K3RAC31247665TR-ND | $0.22467 | Parametric Equivalent |
| C0805C105K3RAC3171 | KEMET | 0 | 399-C0805C105K3RAC3171TR-ND | $0.23350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15077 | $1,507.70 |



