


C0805C105J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C105J4RACTUCT-ND - Cut Tape (CT) 399-C0805C105J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.57500 | $15.75 |
| 50 | $1.15200 | $57.60 |
| 100 | $1.02140 | $102.14 |
| 500 | $0.74160 | $370.80 |
| 1,000 | $0.65431 | $654.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63656 | $1,591.40 |
| 5,000 | $0.60518 | $3,025.90 |
| 7,500 | $0.56400 | $4,230.00 |
| 12,500 | $0.51849 | $6,481.12 |

