


C0805C104K9RACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C104K9RACTUTR-ND - Tape & Reel (TR) 399-C0805C104K9RACTUCT-ND - Cut Tape (CT) 399-C0805C104K9RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C104K9RACTU  | 
Description  | CAP CER 0.1UF 6.3V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C104K9RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.81600 | $8.16 | 
| 50 | $0.57600 | $28.80 | 
| 100 | $0.50260 | $50.26 | 
| 500 | $0.36942 | $184.71 | 
| 1,000 | $0.34005 | $340.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.28763 | $1,150.52 | 
| 8,000 | $0.22631 | $1,810.48 | 
| 12,000 | $0.22083 | $2,649.96 | 
| 20,000 | $0.21948 | $4,389.60 | 
| 28,000 | $0.21443 | $6,004.04 | 
| 40,000 | $0.21364 | $8,545.60 | 
| 48,000 | $0.21327 | $10,236.96 | 
| 96,000 | $0.21196 | $20,348.16 | 
| 100,000 | $0.21189 | $21,189.00 | 

