Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C104K4JAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104K4JAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C104K4JAC7210 |
Description | CAP CER 0.1UF 16V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K4JACAUTO | KEMET | 2,500 | 399-C0805C104K4JACAUTOCT-ND | $6.17000 | Parametric Equivalent |
| C0805C104K4JACAUTO7210 | KEMET | 0 | 399-C0805C104K4JACAUTO7210TR-ND | $1.40860 | Parametric Equivalent |
| C0805C104K4JACTU | KEMET | 0 | 399-C0805C104K4JACTUTR-ND | $1.60632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.40552 | $14,055.20 |




