
C0805C104K4JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K4JACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K4JACAUTOCT-ND - Cut Tape (CT) 399-C0805C104K4JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K4JACAUTO |
Description | CAP CER 0.1UF 16V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83100 | $38.31 |
| 50 | $2.93020 | $146.51 |
| 100 | $2.65140 | $265.14 |
| 500 | $2.18100 | $1,090.50 |
| 1,000 | $2.03564 | $2,035.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88230 | $4,705.75 |
| 5,000 | $1.78987 | $8,949.35 |
| 7,500 | $1.74356 | $13,076.70 |
| 12,500 | $1.69225 | $21,153.12 |
| 17,500 | $1.66226 | $29,089.55 |
| 25,000 | $1.63339 | $40,834.75 |

