


C0805C104K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805C104K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RECAUTO |
Description | CAP CER 0805 0.1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.14200 | $11.42 |
| 50 | $0.82400 | $41.20 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.66362 | $331.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45567 | $1,139.17 |
| 5,000 | $0.42424 | $2,121.20 |
| 7,500 | $0.40808 | $3,060.60 |
| 12,500 | $0.39017 | $4,877.12 |
| 17,500 | $0.37971 | $6,644.93 |
| 25,000 | $0.36965 | $9,241.25 |
| 30,000 | $0.36488 | $10,946.40 |
| 60,000 | $0.35325 | $21,195.00 |

