



C0805C104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C104K3RACTUCT-ND - Cut Tape (CT) 399-C0805C104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 40,054 | 399-C0805C104J1RACTUCT-ND | $3.54000 | Upgrade |
| C0805C104J3RACTU | KEMET | 10,626 | 399-C0805C104J3RACTUCT-ND | $4.69000 | Upgrade |
| C0805C104K1RACTU | KEMET | 400,693 | 399-C0805C104K1RACTUCT-ND | $2.63000 | Upgrade |
| C0805C104K5RAC7210 | KEMET | 393,014 | 399-C0805C104K5RAC7210CT-ND | $1.07000 | Upgrade |
| CC0805KRX7R8BB104 | YAGEO | 72,049 | 311-1141-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23612 | $118.06 |
| 1,000 | $0.21039 | $210.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17197 | $687.88 |
| 8,000 | $0.15773 | $1,261.84 |
| 12,000 | $0.15060 | $1,807.20 |
| 20,000 | $0.14270 | $2,854.00 |
| 28,000 | $0.13809 | $3,866.52 |
| 40,000 | $0.13365 | $5,346.00 |

