0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C104J3RECAUTO

DigiKey Part Number
399-C0805C104J3RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C104J3RECAUTOCT-ND - Cut Tape (CT)
399-C0805C104J3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J3RECAUTO
Description
CAP CER 0805 0.1UF 25V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.36400$13.64
50$0.99180$49.59
100$0.87820$87.82
500$0.80922$404.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.56278$1,406.95
5,000$0.52504$2,625.20
7,500$0.50614$3,796.05
12,500$0.48519$6,064.88
17,500$0.47296$8,276.80
25,000$0.46118$11,529.50
30,000$0.45560$13,668.00
60,000$0.44090$26,454.00
62,500$0.43582$27,238.75
Manufacturers Standard Package