
C0805C103M5GECTU | |
---|---|
DigiKey Part Number | 399-C0805C103M5GECTUTR-ND - Tape & Reel (TR) 399-C0805C103M5GECTUCT-ND - Cut Tape (CT) 399-C0805C103M5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M5GECTU |
Description | CAP CER 0805 10NF 50V C0G 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M5GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.27920 | $63.96 |
100 | $1.11260 | $111.26 |
500 | $0.89910 | $449.55 |
1,000 | $0.82553 | $825.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75991 | $3,039.64 |
8,000 | $0.64851 | $5,188.08 |
12,000 | $0.62869 | $7,544.28 |
20,000 | $0.62560 | $12,512.00 |
28,000 | $0.60680 | $16,990.40 |
40,000 | $0.60501 | $24,200.40 |
48,000 | $0.59931 | $28,766.88 |
96,000 | $0.57895 | $55,579.20 |
100,000 | $0.57787 | $57,787.00 |