0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C103KMRECAUTO

DigiKey Part Number
399-C0805C103KMRECAUTOTR-ND - Tape & Reel (TR)
399-C0805C103KMRECAUTOCT-ND - Cut Tape (CT)
399-C0805C103KMRECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103KMRECAUTO
Description
CAP CER 0805 10NF 63V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103KMRECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,576
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.14200$11.42
50$0.82400$41.20
100$0.72610$72.61
500$0.56098$280.49
1,000$0.51015$510.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47499$1,899.96
8,000$0.40567$3,245.36
12,000$0.39132$4,695.84
20,000$0.37583$7,516.60
28,000$0.35836$10,034.08
40,000$0.35718$14,287.20
48,000$0.35366$16,975.68
96,000$0.33958$32,599.68
100,000$0.33884$33,884.00
Manufacturers Standard Package