

C0805C103K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17885-2-ND - Tape & Reel (TR) 399-17885-1-ND - Cut Tape (CT) 399-17885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RECAUTO |
Description | CAP CER 0805 10NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.14400 | $11.44 |
| 50 | $0.82500 | $41.25 |
| 100 | $0.72700 | $72.70 |
| 500 | $0.56170 | $280.85 |
| 1,000 | $0.51081 | $510.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43451 | $1,738.04 |
| 8,000 | $0.39796 | $3,183.68 |
| 12,000 | $0.38331 | $4,599.72 |
| 20,000 | $0.37631 | $7,526.20 |
| 28,000 | $0.35459 | $9,928.52 |
| 40,000 | $0.35342 | $14,136.80 |
| 48,000 | $0.34021 | $16,330.08 |
| 96,000 | $0.33832 | $32,478.72 |
| 100,000 | $0.33822 | $33,822.00 |

