
C0805C103K5RALTU | |
---|---|
DigiKey Part Number | 399-C0805C103K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C103K5RALTUCT-ND - Cut Tape (CT) 399-C0805C103K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.75900 | $27.59 |
50 | $2.07740 | $103.87 |
100 | $1.75630 | $175.63 |
500 | $1.47436 | $737.18 |
1,000 | $1.39817 | $1,398.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24118 | $4,964.72 |
8,000 | $1.12618 | $9,009.44 |
12,000 | $1.11765 | $13,411.80 |
20,000 | $1.11279 | $22,255.80 |
28,000 | $1.09630 | $30,696.40 |
40,000 | $1.07730 | $43,092.00 |
48,000 | $1.06829 | $51,277.92 |