
C0805C103K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C103K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C103K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RACAUTO7210 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.66200 | $6.62 |
| 50 | $0.46240 | $23.12 |
| 100 | $0.40190 | $40.19 |
| 500 | $0.30110 | $150.55 |
| 1,000 | $0.26124 | $261.24 |
| 2,500 | $0.22197 | $554.92 |
| 5,000 | $0.20651 | $1,032.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14776 | $2,216.40 |
| 30,000 | $0.14651 | $4,395.30 |
| 45,000 | $0.14586 | $6,563.70 |
| 75,000 | $0.14513 | $10,884.75 |
| 105,000 | $0.14468 | $15,191.40 |
| 150,000 | $0.14425 | $21,637.50 |
| 180,000 | $0.14404 | $25,927.20 |

