
C0805C103K5RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C103K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C103K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C103K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RACAUTO7210 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46480 | $23.24 |
100 | $0.40400 | $40.40 |
500 | $0.28624 | $143.12 |
1,000 | $0.23598 | $235.98 |
2,500 | $0.22311 | $557.77 |
5,000 | $0.20757 | $1,037.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14852 | $2,227.80 |
30,000 | $0.14726 | $4,417.80 |
45,000 | $0.14661 | $6,597.45 |
75,000 | $0.14587 | $10,940.25 |
105,000 | $0.14543 | $15,270.15 |
150,000 | $0.14499 | $21,748.50 |
180,000 | $0.14478 | $26,060.40 |