
C0805C103K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6924-2-ND - Tape & Reel (TR) 399-6924-1-ND - Cut Tape (CT) 399-6924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66700 | $6.67 |
50 | $0.46600 | $23.30 |
100 | $0.40500 | $40.50 |
500 | $0.35002 | $175.01 |
1,000 | $0.27215 | $272.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21321 | $852.84 |
8,000 | $0.19367 | $1,549.36 |
12,000 | $0.18396 | $2,207.52 |
20,000 | $0.18279 | $3,655.80 |
28,000 | $0.16064 | $4,497.92 |
40,000 | $0.16001 | $6,400.40 |
48,000 | $0.14689 | $7,050.72 |
96,000 | $0.14591 | $14,007.36 |
100,000 | $0.14586 | $14,586.00 |