


C0805C103K2RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K2RAC7210TR-ND - Tape & Reel (TR) 399-C0805C103K2RAC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RAC7210 |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K2RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.83820 | $41.91 |
| 100 | $0.62820 | $62.82 |
| 500 | $0.54748 | $273.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44725 | $6,708.75 |

