C0805F332K5RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60427
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54767
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,420
Unit Price: $2.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56038
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F332K5RAC3123

DigiKey Part Number
399-C0805F332K5RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F332K5RAC3123
Description
3300PF 50.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62346$2,493.84
Manufacturers Standard Package